Single-position, straight, male wire housing for crimp termination, designed for automotive signal applications. This wire-to-wire connector system features a PBT body material, a black color, and a UL94 HB flammability rating. Operating within a temperature range of -40°C to 212°C, it accommodates a 0.059-inch mating tab width and is polarized for secure connection.
TE Connectivity 1544606-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.969inch |
| Hybrid Connector | No |
| Length | 0.886inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 63.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544606-1 to view detailed technical specifications.
No datasheet is available for this part.