TE Connectivity 1544615-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Lead Free |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PRONER |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.