TE Connectivity 1544676-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 23.6mm |
| Hybrid Connector | No |
| Length | 23.6mm |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 500 |
| Packaging | Box |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.