
TE Connectivity 1544969-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.9mm |
| Length | 38.3mm |
| Mating Tab Width | 0.315inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
