TE Connectivity 1544970-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Wire/Cable Diameter | 0.157inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1544970-1 to view detailed technical specifications.
No datasheet is available for this part.