
TE Connectivity 1544970-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544970-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.