One-position, straight receptacle wire housing for crimp termination. Features a natural colored Nylon body with UL94 V-0 flammability rating and a 6.35mm tab width. Designed for cable mounting with free-hanging orientation and a maximum operating temperature of 105°C. Includes mating alignment features and is RoHS compliant.
TE Connectivity 154509-4 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 0.364inch |
| Material | PP, Polypropylene |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154509-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.