
TE Connectivity 154512-2 technical specifications.
| Color | Natural |
| Depth | 7.11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 0.358inch |
| Material | PP, Polypropylene |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Width | 5.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154512-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.