
TE Connectivity 154566 technical specifications.
| Depth | 13.97mm |
| Gender | Female |
| Length | 20.32mm |
| Mount | Socket |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
