Unshrouded header with 4 positions and 1 row, featuring a 5mm pitch and straight orientation. This board-to-board connector offers a 15A maximum current rating and 300V maximum voltage rating. Constructed with brass contacts plated in tin, it mounts via through-hole termination with a solder tail length of 3.5mm. The black housing is designed for screwless terminal block functionality.
TE Connectivity 1546019-4 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.8mm |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Carton |
| Pin Length | 0.275inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546019-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.