
Unshrouded header with 7 positions and 1 row, featuring a 5mm pitch and vertical orientation. This through-hole mounted component offers a 15A current rating and 300V voltage rating. Constructed with brass contacts and tin plating, it has a black housing and is UL94 V-0 flammability rated. Termination is via solder, with a pin length of 0.275 inches and tail length of 3.5mm.
TE Connectivity 1546019-7 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pin Length | 0.275inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546019-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.