General purpose terminal block featuring 6 positions and 6 circuits with a 5.08mm pitch. This straight, single-level, single-row block offers a 15A current rating and 300V voltage rating. Constructed with bronze contacts plated in tin, it supports wire gauges from 12AWG to 30AWG and utilizes screw termination. The black housing is UL94 V-0 flammability rated and RoHS compliant, with side-stackable capability.
TE Connectivity 1546105-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546105-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.