
Vertical shrouded header with 6 positions and a 5.08mm pitch. Features a 15A current rating and 300V voltage rating. Copper alloy contacts with tin plating ensure reliable connections. Through-hole mounting with solder termination and a 3.5mm pin length. UL94 V-0 flammability rating and RoHS compliant for safety and environmental standards.
TE Connectivity 1546111-6 technical specifications.
| Package/Case | 0508 |
| Closed End | Yes (With) |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | No (Without) |
| Lead Length | 3.5mm |
| Length | 32.3mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
