Two-position, general-purpose terminal block for cable mounting. Features a 9.53mm pitch and straight orientation with screw termination. Rated for 600V AC and 35A per contact, utilizing a copper alloy contact material with nickel plating. Housing is grey polyester with UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 18AWG.
TE Connectivity 1546143-2 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current | 35A |
| Current Rating | 35A |
| Depth | 18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Length | 31mm |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 900, Buchanan |
| Terminal Width | 10.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546143-2 to view detailed technical specifications.
No datasheet is available for this part.