
General purpose, 2-position, 2-pole terminal block with straight cable mount orientation. Features 9.53mm pitch and screw termination for wire gauges from 8AWG to 22AWG. Rated for 600V AC and a maximum current of 55A per contact. Constructed with a grey polyester insulation material and copper alloy contacts with zinc plating. Operates within a temperature range of 0°C to 150°C and exhibits UL94 V-0 flammability rating.
TE Connectivity 1546147-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current | 50A |
| Current Rating | 50A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Length | 31.26mm |
| Max Current Rating | 55A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Screw |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 900, Buchanan |
| Terminal Width | 10.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.