This straight, through-hole mount connector features 10 positions and 10 circuits, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. It boasts a 20A current rating and a 150V voltage rating, with copper alloy contacts plated in tin and steel terminals finished with zinc. The black nylon insulation material offers UL94 V-0 flammability resistance, and the connector is lead-free and RoHS compliant.
TE Connectivity 1546158-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 101mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546158-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.