15-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 8.26mm pitch and a 20A current rating per contact. Constructed with a black nylon housing and steel contacts with tin plating, it offers a maximum supply voltage of 150V and a flammability rating of UL94 V-0. Designed for wire gauges from 14AWG to 22AWG, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1546158-6 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 125.22mm |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546158-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.