Right-angle barrier strip terminal block featuring 3 circuits and 3 positions. Constructed with a black nylon housing and copper alloy contacts plated in tin, it offers a 25A current rating and 300V voltage rating. Designed for through-hole, panel, or chassis mounting, this RoHS compliant component utilizes solder termination and accommodates wire gauges from 18AWG to 22AWG. The insulation material is nylon, and the terminal material is steel with a zinc finish.
TE Connectivity 1546159-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546159-1 to view detailed technical specifications.
No datasheet is available for this part.