
Vertical, shrouded, side-stackable pluggable terminal block with 4 positions and 4 positions per level. Features a 5mm pitch, 300V voltage rating, and 15A current rating. Utilizes copper alloy contacts with tin plating and a solder termination. Housing is grey with UL94 V-0 flammability rating, and the component is RoHS compliant.
TE Connectivity 1546212-4 technical specifications.
| Closed End | No (Without) |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546212-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.