
2-position, straight, male header terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 13.5A and 300V AC. Constructed from grey nylon housing, this through-hole mount component offers a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Designed for 15-17 AWG wire, it includes an interlock feature and is RoHS compliant.
TE Connectivity 1546216-2 technical specifications.
| Closed End | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Interlock | Yes (With) |
| Length | 10mm |
| Material | Nylon |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 8.2mm |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546216-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
