General purpose terminal block with 9 positions and a 5.08mm pitch. Features straight, through-hole mounting with brass contacts plated in tin. Rated for 13.5A and 300V, with a UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C, suitable for wire gauges 16AWG to 30AWG.
TE Connectivity 1546217-9 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546217-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.