General purpose terminal block featuring 2 positions and a 5mm pitch. Rated for 17.5A and 300V, this grey, single-level block utilizes brass contacts with tin plating. It offers through-hole mounting and accepts wire gauges from 12AWG to 30AWG, with a screw termination method. Operating temperature range is -40°C to 105°C, and it is RoHS and ELV compliant with a UL94 V-0 flammability rating.
TE Connectivity 1546219-2 technical specifications.
| Closed End | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | Yes (With) |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 0.15inch |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546219-2 to view detailed technical specifications.
No datasheet is available for this part.