
This tubular clamp terminal block features a straight, 2-position, 2-pole configuration with a 9.53mm pitch. Rated for 600V and 30A, it utilizes copper alloy contacts with zinc plating and a grey polyester insulation material. Designed for cable mounting via a clip, it supports wire gauges from 10AWG to 22AWG and terminates via screw connections. The component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1546234-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current | 30A |
| Current Rating | 30A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.225inch |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 31.26mm |
| Max Current Rating | 30A |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Clip |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 900, Buchanan |
| Terminal Width | 10.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.