General purpose, 2-position, 2-circuit terminal block with straight, cable mount orientation. Features 9.53mm pitch and 10.9mm terminal width, accepting wire gauges from 10AWG to 22AWG. Rated for 600V and 30A per contact, with copper alloy contacts plated in nickel. Housing is grey polyester, rated UL94 V-0 for flammability, and operates between 0°C and 150°C.
TE Connectivity 1546234-2 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current | 30A |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 900, Buchanan |
| Terminal Width | 10.9mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546234-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.