9-position, 1-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features solder termination, steel contacts with tin plating, and a copper alloy terminal material with zinc finish. Rated for 300V and 20A per contact, with a maximum wire gauge of 22AWG and minimum of 18AWG. Housing is black nylon with UL94 V-0 flammability rating. Designed for through-hole, panel, and chassis mounting with mounting ears.
TE Connectivity 1546277-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 23.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 106.27mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546277-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.