
20A barrier strip terminal block featuring 9 positions and 2 rows, designed for straight orientation. Constructed with a black thermoplastic housing and brass terminals, this component offers 18 contacts and 18 wire entries. Rated for 300V, it operates within a temperature range of -40°C to 248°C and supports wire gauges from 12AWG to 22AWG. Mounting options include panel, chassis, and cable, with integrated mounting ears. This RoHS compliant terminal block boasts a UL94 V-0 flammability rating.
TE Connectivity 1546306-9 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 103mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546306-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
