General purpose terminal block featuring 3 positions and 2 rows for 6 contacts. Rated for 20A and 300V AC, this straight, panel-mount component utilizes brass terminals with screw termination. Constructed with black PBT insulation, it offers a wide operating temperature range from -40°C to 248°C and meets UL94 V-0 flammability standards. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 1546307-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 1.8inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546307-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.