
General purpose terminal block featuring 7 positions and 2 rows, with a 9.53mm pitch. This straight, panel-mount barrier strip offers a 20A current rating and 300V voltage rating. Constructed with a black PBT insulation material and brass terminals with nickel finish, it supports wire gauges from 12AWG to 22AWG. The unit operates within a temperature range of -40°C to 248°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1546307-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 83.82mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546307-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.