Eight-position, single-row barrier strip terminal block featuring straight, panel-mount orientation with 9.53mm pitch. Rated for 300V and 20A per contact, it offers 16 solder termination points for wire gauges from 12 to 22 AWG. Constructed with a black PBT insulation material and brass terminals with nickel plating, this component boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 248°C. Includes mounting ears for secure panel installation.
TE Connectivity 1546307-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 93.2mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546307-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.