4-position barrier strip terminal block with 30A current rating and 300V voltage rating. Features 14.3mm pitch, panel mount orientation with mounting ears, and straight termination via screw. Constructed with black PBT insulation and brass terminals finished in nickel, it operates from -40°C to 248°C and is UL94 V-0 flammability rated. Designed for 10-22AWG wire, this 1-level, 2-row block offers 8 wire entries and 8 contacts.
TE Connectivity 1546311-4 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 3.25inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546311-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.