TE Connectivity 1546347-1 technical specifications.
| Color | Black |
| Depth | 22.47mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 34.54mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CPC |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546347-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.