TE Connectivity 1546349-1 technical specifications.
| Color | Black |
| Diameter | 30.5mm |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.