Eight-position, eight-contact RJ45 connector with straight orientation for panel mounting. Features gold-plated contacts, a 1.5A current rating, and a 125V DC rated voltage. Constructed from plastic with a 37.84mm length, this unshielded, single-port Ethernet connector operates between -20°C and 80°C. It is RoHS compliant and offers IP67, waterproof, and dust-tight ratings.
TE Connectivity 1546413-3 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37.84mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | RJ45 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546413-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
