
TE Connectivity 1546414-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 1foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | RJ45 |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
