TE Connectivity 1546414-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 2foot |
| Mount | Panel, Bulkhead, Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | RJ45 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546414-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
