This 8-position female RJ45 panel mount connector is designed for through hole, panel, bulkhead, and front side nut mounting. It features an operating temperature range of -20°C to 80°C and is rated for IP67, waterproof, and dust tight environments. The connector is not lead-free and is not compliant with RoHS regulations. It has a straight orientation and is packaged in bulk.
TE Connectivity 1546415-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546415-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.