
TE Connectivity 1546452-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 6.56foot |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546452-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.