8-position, right-angle terminal block with solder termination. Features a 11.1mm pitch and a 20A current rating per contact. Constructed with a black thermoplastic housing and steel contacts plated with tin and chromate. Rated for 150V, operating between -40°C and 221°C, with UL94 V-0 flammability. Designed for through-hole mounting with mounting ears.
TE Connectivity 1546462-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 20A |
| Depth | 16.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 67.69mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546462-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.