General purpose terminal block featuring 10 positions and 5 circuits. This straight, panel-mount barrier strip offers a 25A current rating per contact and accepts wire gauges from 14AWG to 22AWG. Constructed with a black thermoplastic insulator and brass terminals, it operates within a temperature range of -40°C to 248°C and is rated for 300V. The unit includes mounting ears for chassis installation and is RoHS compliant.
TE Connectivity 1546477-5 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 2.909inch |
| Max Current Rating | 25A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 0.433inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546477-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.