Double-row terminal block with 6 positions per row, featuring 12 wire entries and a 14.3mm pitch. Rated for 300V and 30A, this black component utilizes brass terminals and PBT insulation, achieving UL94 V-0 flammability. Designed for panel or chassis mounting with integrated mounting ears, it operates across a temperature range of -40°C to 248°C and supports wire gauges from 10AWG to 22AWG.
TE Connectivity 1546589-1 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Length | 122.733mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 40 |
| Packaging | Carton |
| Pitch | 14.3mm |
| RoHS Compliant | No |
| Series | Buchanan |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546589-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.