General purpose terminal block featuring 2 positions and 2 circuits with a 6.35mm pitch. This straight, single-row barrier strip offers solder termination for wire gauges 16AWG to 30AWG. Constructed with a black nylon housing and brass contacts with tin plating, it provides a 10A current rating and a 300V voltage rating. Operating temperature range is -40°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 1546657-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 13.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546657-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.