General purpose terminal block featuring 4 positions and 4 circuits with a 6.35mm pitch. This straight, through-hole mount component offers a 10A current rating per contact and a 300V voltage rating. Constructed with a black nylon housing and brass terminals with tin plating, it operates within a temperature range of -40°C to 221°C and boasts UL94 V-0 flammability. Suitable for wire gauges from 16AWG to 30AWG, it is RoHS and ELV compliant.
TE Connectivity 1546657-4 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 26.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546657-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.