
General purpose terminal block featuring 7 positions and 2 rows, with a 11.1mm pitch. This straight, panel mount component offers a 25A current rating and a 300V voltage rating. Constructed with a black thermoplastic insulator and brass/steel contacts plated with nickel and tin, it operates within a -40°C to 248°C temperature range. UL approved and RoHS compliant, it includes mounting ears for secure chassis installation.
TE Connectivity 1546670-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 25A |
| Depth | 27.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 96.9mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Carton |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546670-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.