16-position, single-row barrier strip terminal block with straight, through-hole mounting. Features a 9.53mm pitch and 25A maximum current rating, with a 300V voltage rating. Constructed with a black thermoplastic insulator and copper alloy terminals finished with zinc. Rated UL94 V-0 for flammability and compliant with RoHS and ELV standards. Designed for solder termination of wire gauges from 12AWG to 22AWG.
TE Connectivity 1546685-8 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6.061inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546685-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.