General purpose terminal block featuring 3 positions and 3 circuits. This straight, single-row barrier strip offers a 9.53mm pitch and accepts wire gauges from 12AWG to 22AWG. Rated for 300V and a maximum current of 25A, it utilizes copper alloy terminals with solder termination. Constructed from black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. Mounting options include panel, chassis, and through-hole.
TE Connectivity 1546692-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.936inch |
| Max Current Rating | 25A |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546692-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.