
37-position D-subminiature interface module with straight, male contacts. Features a 2.77mm pitch and screw termination, supporting wire gauges from 14AWG to 22AWG. Contact material is copper alloy with nickel plating, rated for 10A current and 300V voltage. Housing is black, UL94 V-0 flammability rated, and the module is RoHS compliant.
TE Connectivity 1546695-1 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 4.31inch |
| Number of Circuits | 37 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2M, Buchanan |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2.75inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546695-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
