General purpose terminal block featuring 11 positions and 11 circuits with a 9.53mm pitch. This straight, single-row barrier strip offers a 20A current rating and 300V voltage rating, suitable for panel or chassis mounting with included mounting ears. Constructed with a black thermoplastic housing and copper alloy terminals, it utilizes solder termination and is UL94 V-0 flammability rated. Designed for wire gauges from 12AWG to 22AWG.
TE Connectivity 1546701-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 4.814inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546701-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.