General purpose terminal block featuring 20 positions and 20 circuits. This straight, single-row barrier strip offers a 9.53mm pitch and a 20A current rating at 300V. Constructed with black thermoplastic insulation and copper alloy terminals, it supports solder termination for wire gauges between 12AWG and 22AWG. Designed for panel or chassis mounting with integrated mounting ears, this RoHS compliant component boasts a UL94 V-0 flammability rating.
TE Connectivity 1546701-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 8.19inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546701-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.