General purpose terminal block featuring 6 positions and 6 circuits. This straight, single-row barrier strip offers a 9.53mm pitch and a 20A current rating. Terminals are copper alloy with solder termination, suitable for wire gauges from 12AWG to 22AWG. The black thermoplastic insulation material boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. Mounting options include panel, chassis, and through-hole.
TE Connectivity 1546702-3 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 58.699mm |
| Mount | Panel, Chassis, Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546702-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.