General purpose terminal block featuring 9 positions and 9 circuits. This straight, single-level barrier strip offers solder termination with a 9.53mm pitch and a 20A current rating. Constructed with a black thermoplastic housing and steel contacts plated with tin, it supports a maximum supply voltage of 300V and accommodates wire gauges from 12AWG to 22AWG. Designed for through-hole mounting, this component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1546702-6 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 87.27mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis, Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546702-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.